
This 32-bit standard SRAM IC features 131072 words of memory, operating within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.16A. The device is rated for commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius. The SOJ-32 package measures 10.16mm in width and 20.955mm in length, with 32 terminals. The SRAM IC is designed for parallel access and has a maximum access time of 12ns.
Integrated Device Technology 71024S12YG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71024S12YG8 to view detailed technical specifications.
No datasheet is available for this part.