
This 32K x 4 bit SRAM is a commercial temperature device with a maximum operating temperature of 70 degrees Celsius. It has 32 terminals and a JEDEC package code of R-PDSO-J32. The device is 10.16mm wide and 20.955mm long, and it has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The maximum supply current is 0.16mA, and the maximum standby current is 0.01mA. The access time is 12ns, and it has a parallel interface.
Integrated Device Technology 71124S12YG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71124S12YG to view detailed technical specifications.
No datasheet is available for this part.