Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
INTEGRATED DEVICE TECHNOLOGY

71256SA25P

Datasheet
Integrated Device Technology

71256SA25P

Standard SRAM, 32KX8, 25ns, CMOS, PDIP28

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. SRAM

Quick Jump:

Technical Specifications

Integrated Device Technology 71256SA25P technical specifications.

General

Max Operating Temperature
70
Number of Terminals
28
Min Operating Temperature
0
Terminal Position
DUAL
JEDEC Package Code
R-PDIP-T28
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
5
Supply Current-Max
0.145
Number of Words
32768
Number of Words Code
32000
Memory IC Type
STANDARD SRAM
Parallel/Serial
PARALLEL
Standby Current-Max
0.015
Access Time-Max
25
I/O Type
COMMON

Compliance

RoHS
No
REACH
not_compliant
Military Spec
False

Datasheet

Integrated Device Technology 71256SA25P Datasheet

Download the complete datasheet for Integrated Device Technology 71256SA25P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com