This 52-pin LCC-52 package DUAL-PORT SRAM from Integrated Device Technology operates within a commercial temperature range of 0 to 70 degrees Celsius. It can supply up to 0.155A of current at a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a maximum access time of 55ns and a maximum standby current of 0.015A. It has a memory capacity of 2048 words and supports parallel access.
Integrated Device Technology 7132SA55J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.155 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 7132SA55J to view detailed technical specifications.
No datasheet is available for this part.