The 7152M-12LF is an 8-pin commercial clock generator IC from Integrated Device Technology. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 28mA. The device is packaged in a 0.150 INCH, ROHS COMPLIANT, SOIC-8 package. It is suitable for use in a variety of applications, including clock generation and other functions.
Integrated Device Technology 7152M-12LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 28 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 7152M-12LF to view detailed technical specifications.
No datasheet is available for this part.