This 48-pin LFBGA industrial-grade SRAM IC features 64K words of memory with a maximum access time of 12ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The device has a maximum supply current of 0.15A and a maximum standby current of 0.01A. It is designed for parallel operation and features a common I/O type.
Integrated Device Technology 71V016SA12BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.15 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71V016SA12BF to view detailed technical specifications.
No datasheet is available for this part.