The 71V016SA12BFG is a commercial temperature SRAM IC with 48 terminals, operating at a supply voltage of 3.3V. It has a maximum supply current of 0.16mA and an access time of 12ns. The device is packaged in a BGA48 package and is suitable for use in a variety of applications. The SRAM IC has a memory capacity of 64,000 words and is designed for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Integrated Device Technology 71V016SA12BFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.16 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71V016SA12BFG to view detailed technical specifications.
No datasheet is available for this part.