
The 71V256SA12PZG is a commercial-grade SRAM IC with 32,768 bits of memory, organized as 32,000 words of 8 bits each. It operates at a supply voltage of 3.3V, with a maximum current draw of 90mA. The device has a maximum access time of 12ns and a maximum standby current of 2uA. It is available in a TSOP1 package, measuring 5.3mm by 22mm.
Integrated Device Technology 71V256SA12PZG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71V256SA12PZG to view detailed technical specifications.
No datasheet is available for this part.