Integrated Device Technology 71V3557S75PFGI technical specifications.
| Pin Count | 100 |
| Memory IC Type | ZBT SRAM |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 71V3557S75PFGI to view detailed technical specifications.
No datasheet is available for this part.