Integrated Device Technology 72205LB20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Standby Current-Max | 0.07 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 72205LB20PF to view detailed technical specifications.
No datasheet is available for this part.