Integrated Device Technology 72V3663L15PFI technical specifications.
| Pin Count | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 72V3663L15PFI to view detailed technical specifications.
No datasheet is available for this part.