Industrial temperature grade, 48-terminal, dual-terminal bus driver IC. Features 8 bits, positive edge trigger, and true output polarity. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Delivers a maximum propagation delay of 5.4ns, with 4.6ns at nominal supply. Supports a maximum frequency of 150MHz with 50pF load capacitance and a maximum sink current (Iol) of 12mA. Packaged in a 48-pin TSSOP (JEDEC R-PDSO-G48) with dimensions of 12.5mm length and 6.1mm width.
Integrated Device Technology 74ALVCH162374PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74ALVCH162374PAG to view detailed technical specifications.
No datasheet is available for this part.