This industrial-grade multiplexer and decoder IC from Integrated Device Technology features 12 functions and operates over a temperature range of -40°C to 85°C. It has a 56-pin TSSOP package and is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has a propagation delay of 5.6ns and supports true output polarity.
Integrated Device Technology 74ALVCH16260PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.6 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74ALVCH16260PAG to view detailed technical specifications.
No datasheet is available for this part.