
The 74CBTLV16245PAG is a dual 8-bit bus driver from Integrated Device Technology. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 2.5V and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It features a propagation delay of 0.25ns and has a true output polarity. The device is packaged in a TSSOP-48 package.
Integrated Device Technology 74CBTLV16245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV16245PAG to view detailed technical specifications.
No datasheet is available for this part.