The 74CBTLV3244PGG8 is an industrial-grade dual bus driver IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 2.3V to 3.6V. This device has 20 terminals and is packaged in a 20-pin TSSOP-20 package. It is designed for use in logic IC applications and has a propagation delay of 0.25ns.
Integrated Device Technology 74CBTLV3244PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV3244PGG8 to view detailed technical specifications.
No datasheet is available for this part.