
The 74CBTLV3245PGG is an industrial-grade dual bus driver from Integrated Device Technology, operating within a temperature range of -40 to 85 degrees Celsius. This 20-pin TSSOP-20 package device has a propagation delay of 0.25 nanoseconds and supports a supply voltage of 2.3 to 3.6 volts. It features 8-bit logic and true output polarity, with 2 ports and a pin count of 20. The device is part of the CBTLV/3B family and is suitable for use in industrial applications.
Integrated Device Technology 74CBTLV3245PGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV3245PGG to view detailed technical specifications.
No datasheet is available for this part.