
The 74CBTLV3253PGG8 is a dual multiplexer and demultiplexer IC from Integrated Device Technology, featuring 16 terminals and a TSSOP-16 package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.3V to 3.6V. This IC has a propagation delay of 0.25 units and supports true output polarity, with 4 outputs and 1 input. It belongs to the CBTLV/3B family and is designed for industrial applications.
Integrated Device Technology 74CBTLV3253PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV3253PGG8 to view detailed technical specifications.
No datasheet is available for this part.