
The 74CBTLV3384PGG is an industrial-grade 2-port bus driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and features a 24-pin TSSOP package. This device is designed to handle supply voltages between 2.3V and 3.6V. It has a propagation delay of 0.25ns and supports up to 5-bit data transfer. The 74CBTLV3384PGG is suitable for use in industrial applications where high-speed data transfer is required.
Integrated Device Technology 74CBTLV3384PGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV3384PGG to view detailed technical specifications.
No datasheet is available for this part.