
The 74CBTLV3384PGG8 is an industrial-grade bus driver IC from Integrated Device Technology, featuring a 24-pin TSSOP package. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.3 to 3.6 volts. This IC has a propagation delay of 0.25 microseconds and supports 10-bit data transfer. It is designed for use in industrial applications and is available in a TSSOP-24 package.
Integrated Device Technology 74CBTLV3384PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74CBTLV3384PGG8 to view detailed technical specifications.
No datasheet is available for this part.