
This industrial-grade 4-bit bus driver from Integrated Device Technology features a 48-pin SSOP-48 package and operates over a temperature range of -40 to 85°C. The device is powered by a nominal 5V supply voltage and can withstand a maximum supply voltage of 5.5V. With a propagation delay of 4.1ns, this logic IC is suitable for high-speed applications. The device has a load capacitance of 50pF and is designed for use in buffers and line drivers.
Integrated Device Technology 74FCT162244CTPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT162244CTPVG to view detailed technical specifications.
No datasheet is available for this part.