16-bit registered bus transceiver, operating at 5V nominal supply voltage (4.5V-5.5V range). Features a 5.6ns propagation delay at nominal supply and 85°C max operating temperature. This industrial-grade logic IC, housed in a 56-terminal TSSOP package (R-PDSO-G56), offers bidirectional data flow with independent control and positive edge triggering.
Integrated Device Technology 74FCT162511ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 16 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT162511ATPAG to view detailed technical specifications.
No datasheet is available for this part.