The 74FCT162H952CTPA is a dual 8-bit registered bus transceiver from Integrated Device Technology. It operates at a nominal supply voltage of 5V and has an industrial temperature range of -40°C to 85°C. This device features a 56-pin TSSOP package and supports bidirectional data transfer. The transceiver has a maximum output current of 24μA and a propagation delay of 6.3ns at nominal supply conditions.
Integrated Device Technology 74FCT162H952CTPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT162H952CTPA to view detailed technical specifications.
No datasheet is available for this part.