
The 74FCT16543ATPVG8 is a dual 8-bit registered bus transceiver with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. It features a JEDEC package code of R-PDSO-G56 and a package type of GREEN, SSOP-56. The device has a propagation delay of 6.5 ns at nominal supply voltage and a maximum output current of 64 μA. It is designed for industrial temperature grade and has a bidirectional count direction with independent control.
Integrated Device Technology 74FCT16543ATPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.493 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT16543ATPVG8 to view detailed technical specifications.
No datasheet is available for this part.