Integrated Device Technology 74FCT16827CTPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 10 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.4 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT16827CTPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.