The 74FCT244ATPGG is a dual 4-bit bus driver from Integrated Device Technology. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts and a maximum output current of 64 milliamperes. It is packaged in a TSSOP-20 package with a width of 4.4 millimeters and a length of 6.5 millimeters. The device is a member of the FCT family of logic ICs and has a propagation delay of 4.8 nanoseconds.
Integrated Device Technology 74FCT244ATPGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT244ATPGG to view detailed technical specifications.
No datasheet is available for this part.