The 74FCT38074SDCGI is an industrial-grade clock driver from Integrated Device Technology with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1.71V to 3.465V and a propagation delay of 4.5 units. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is a single-function device with a pin count of 8 and a terminal position of dual.
Integrated Device Technology 74FCT38074SDCGI technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT38074SDCGI to view detailed technical specifications.
No datasheet is available for this part.