The 74FCT388915TEPYG is a commercial temperature PLL based clock driver IC from Integrated Device Technology. It features a 28-pin SSOP package and operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has a propagation delay of 1.3ns and a maximum output current of 32uA. The 74FCT388915TEPYG is suitable for use in clock and timing applications.
Integrated Device Technology 74FCT388915TEPYG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 1.3 |
| Max I(ol) | 0.032 |
| fmax-Min | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT388915TEPYG to view detailed technical specifications.
No datasheet is available for this part.