The 74FCT807CTQG8 is a commercial-grade clock buffer IC with 20 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The IC has a propagation delay of 3.5ns and a maximum output current of 48mA. It is available in a SOP-20 package.
Integrated Device Technology 74FCT807CTQG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Family | FCT |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT807CTQG8 to view detailed technical specifications.
No datasheet is available for this part.