Industrial temperature grade 9-bit bus driver with 24 terminals in a QSOP package. Features a 5V nominal supply voltage (4.75V-5.25V range) and a maximum operating frequency of 833MHz. Offers a propagation delay of 12.5ns, with a typical 6ns delay at nominal supply. Supports positive edge triggering and true output polarity, with a maximum sink current of 48mA.
Integrated Device Technology 74FCT823CTQG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.937 |
| Length | 8.6868 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74FCT823CTQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.