
The 74LVC162244APAG is an industrial-grade dual 4-bit bus driver IC from Integrated Device Technology. It features a 48-pin TSSOP-48 package and operates within a temperature range of -40°C to 85°C. The device is designed to supply 3.3V, 3.6V, and 2.7V voltages and has a propagation delay of 5.6ns. It is a logic IC type, specifically a bus driver, and is suitable for use in industrial applications.
Integrated Device Technology 74LVC162244APAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74LVC162244APAG to view detailed technical specifications.
No datasheet is available for this part.