The 74LVC32ADC is a dual OR gate IC from Integrated Device Technology, featuring a 14-pin R-PDSO-G14 package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and has a maximum output current of 24 microamperes. The device has a propagation delay of 3.8 nanoseconds and a load capacitance of 50 picofarads. It is a Schmitt trigger type and is suitable for use in logic circuits.
Integrated Device Technology 74LVC32ADC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.8 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 74LVC32ADC to view detailed technical specifications.
No datasheet is available for this part.