Integrated Device Technology 77155L155PX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 77155L155PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.