This industrial-grade clock driver is a 32-pin quad PLL based IC designed for high-performance applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. The device features a 32-pin HVQCCN package and is suitable for use in industrial environments.
Integrated Device Technology 813252CKI-02LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 813252 |
| fmax-Min | 312.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 813252CKI-02LF to view detailed technical specifications.
No datasheet is available for this part.