Integrated Device Technology 8430EY-01LF technical specifications.
| Pin Count | 32 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 8430EY-01LF to view detailed technical specifications.
No datasheet is available for this part.