The 8430EY-11LF is a commercial-grade clock generator IC from Integrated Device Technology, featuring a 32-pin LQFP package with a 7x7mm footprint and 1.40mm height. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a minimum of 3.135V and maximum of 3.465V. This device is designed for use in clock and timing applications.
Integrated Device Technology 8430EY-11LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 8430EY-11LF to view detailed technical specifications.
No datasheet is available for this part.