This industrial-grade low skew clock driver is a 20-pin TSSOP package with a temperature range of -40°C to 85°C. It operates with a nominal supply voltage of 3.3V, maximum of 3.465V, and minimum of 2.375V. The device features a propagation delay of 0.47ns and 0.51ns at nominal supply conditions. It is a single-function device with 20 terminals and a JEDEC package code of R-PDSO-G20.
Integrated Device Technology 853006AGLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853006 |
| Propagation Delay (tpd) | 0.47 |
| Prop. Delay@Nom-Sup | 0.51 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 853006AGLF to view detailed technical specifications.
No datasheet is available for this part.