
The 853S031BYILF is a quad clock driver from Integrated Device Technology, featuring a propagation delay of 1.15ns and a supply voltage range of 2.375V to 3.465V. This industrial-grade device operates within a temperature range of -40°C to 85°C and is packaged in a 32-pin QFP. It is designed for use in clock and timing applications, providing a low skew clock signal.
Integrated Device Technology 853S031BYILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853S |
| Propagation Delay (tpd) | 1.15 |
| Prop. Delay@Nom-Sup | 1.15 |
| fmax-Min | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 853S031BYILF to view detailed technical specifications.
No datasheet is available for this part.