The 853S6111AYILFT is a quad clock driver IC from Integrated Device Technology, featuring a 32-pin quad flat package. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with RoHS standards. The device has a propagation delay of 0.53 nanoseconds and a maximum output current of 5 microamps. It is designed for use in industrial applications and is available in a 7x7mm, 1mm height package.
Integrated Device Technology 853S6111AYILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853 |
| Propagation Delay (tpd) | 0.53 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 0.53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 853S6111AYILFT to view detailed technical specifications.
No datasheet is available for this part.