
The 85411AMLF is a commercial-grade, low skew clock driver IC with a 3.3V supply voltage and 2.5ns propagation delay. It is available in an 8-pin SOP package with a width of 3.9mm and length of 4.9mm. The IC operates within a temperature range of 0 to 70 degrees Celsius and has a pin count of 8. It is designed for use in clock and timing applications.
Integrated Device Technology 85411AMLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85411 |
| Propagation Delay (tpd) | 2.5 |
| Prop. Delay@Nom-Sup | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 85411AMLF to view detailed technical specifications.
No datasheet is available for this part.