Integrated Device Technology 89H12NT12G2ZCHLG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3300 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 89H12NT12G2ZCHLG to view detailed technical specifications.
No datasheet is available for this part.