Integrated Device Technology 8L30205NLGI technical specifications.
| Pin Count | 24 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 8L30205NLGI to view detailed technical specifications.
No datasheet is available for this part.