This 28-pin quad clock driver from Integrated Device Technology operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.89V. The device features a propagation delay of 0.4ns and is packaged in a VFQFN-28 package.
Integrated Device Technology 8P34S1208NBGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8P34 |
| Propagation Delay (tpd) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 8P34S1208NBGI to view detailed technical specifications.
No datasheet is available for this part.