
The 932S421BGLFT is a 56-pin TSSOP clock generator from Integrated Device Technology. Operating over a commercial temperature range of 0 to 70 degrees Celsius, this device requires a supply voltage between 3.135 and 3.465 volts and draws a maximum supply current of 350 microamperes. It is packaged in a 6.10 mm by 0.50 mm pitch, ROHS compliant MO-153 TSSOP-56 package.
Integrated Device Technology 932S421BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 350 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 932S421BGLFT to view detailed technical specifications.
No datasheet is available for this part.