The 9DB106BFLF is a commercial temperature PLL based clock driver IC from Integrated Device Technology. It features a supply voltage range of 3.135 to 3.465V and a propagation delay of 0.15ns. The device is packaged in a 28-pin SSOP package and is suitable for use in a variety of clock and timing applications. The 9DB106BFLF operates over a temperature range of 0 to 70 degrees Celsius.
Integrated Device Technology 9DB106BFLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DB |
| Propagation Delay (tpd) | 0.15 |
| Prop. Delay@Nom-Sup | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9DB106BFLF to view detailed technical specifications.
No datasheet is available for this part.