This industrial-grade clock driver IC features a quad PLL-based design, supporting a wide range of supply voltages from 3.135V to 3.465V. The device operates within a temperature range of -40°C to 85°C, making it suitable for demanding industrial applications. With 48 terminals and a QUAD terminal position, this IC provides a high level of integration and flexibility. The JEDEC package code is S-XQCC-N48, indicating a 48-pin package type of HVQCCN.
Integrated Device Technology 9DBL0841BKILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9DBL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9DBL0841BKILF to view detailed technical specifications.
No datasheet is available for this part.