
Industrial-grade clock generator and synthesizer IC, featuring 28 terminals in a TSSOP-28 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (3.135V to 3.465V). This processor-specific peripheral IC offers a maximum supply current of 125mA.
Integrated Device Technology 9FG104EGILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9FG104EGILFT to view detailed technical specifications.
No datasheet is available for this part.