The 9FGL699AKLFT is a clock generator IC from Integrated Device Technology, designed for use in processor-specific applications. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin ROHS compliant MLF package. It requires a supply voltage between 3.135V and 3.465V and can draw up to 40mA of current.
Integrated Device Technology 9FGL699AKLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9FGL699AKLFT to view detailed technical specifications.
No datasheet is available for this part.