Integrated Device Technology 9LP505-2HFLFT technical specifications.
| Number of Terminals | 56 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Pin Count | 56 |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology 9LP505-2HFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.