The CSP2510CPG is a commercial temperature PLL based clock driver IC with a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and a terminal position of dual. The device is available in a TSSOP24 package with dimensions of 4.4mm in width and 7.8mm in length. The IC operates on a supply voltage between 3V and 3.6V, with a maximum current of 0.012A. It is a single function device with a maximum frequency of 140MHz.
Integrated Device Technology CSP2510CPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2510 |
| Max I(ol) | 0.012 |
| fmax-Min | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology CSP2510CPG to view detailed technical specifications.
No datasheet is available for this part.