The ICS1523MLFT is a commercial-grade clock generator IC with a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and operates within a supply voltage range of 3 to 3.6 volts. This device is packaged in a 0.300 inch, lead-free SOIC-24 package. The clock generator IC is suitable for use in commercial applications.
Integrated Device Technology ICS1523MLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5184 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS1523MLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.